JSP BEA120-101-B00 Disposable Face Mask, FFP2

  • RS Stock No. 425-0726
  • Mfr. Part No. BEA120-101-B00
  • Brand JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Disposable Fold Flat Masks

Single use dust masks, hygienically sealed in individual bags.

Soft, comfortable and lightweight
Universal comfort-fit shape
Twin elasticated head straps and pliable nose strip to ensure face seal and extra comfort
Fold flat design for easy storage

FFP1: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 4

FFP2: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 10

FFP3: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 20

Standards

EN 149

Standards

EN 149

Specifications
Attribute Value
Protection Rating FFP2
Valved No
Adjustable Nose Clips Yes
Quantity Per Package 20
Category General Purpose
Colour White
Available to back order for despatch 10/02/2020
Price 1 Box of 20
£ 28.77
(exc. VAT)
£ 34.52
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
£28.77
£1.438
7 - 14
£27.62
£1.381
15 - 39
£26.75
£1.338
40 +
£25.31
£1.266
*price indicative
Related Products
The new Filterspec is a unique combination of ...
Description:
The new Filterspec is a unique combination of Safety spectacle and disposable respirator. Stylish spectacle design Fully adjustable frame for maximum comfort and security6.5 base, one-piece lens offers optimal coverage Anti-mist and Anti-scratch coating on lens Disposable filter mask Reusable filter holder for an economical PPE solution LightweightExhale valve for ...
The 9300+ Series combines ground breaking ideas, technologies ...
Description:
The 9300+ Series combines ground breaking ideas, technologies and materials in a convenient three panel, flat fold design. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods. Speciality disposable FFP1 speciality respirator offering reliable, effective ...
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style ...
Description:
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer. Effective dust filtration One size fits all adjustable band Manufactured in a facility holding registrations: ISO 9001:2008; ISO 13485:2003.
Silicone full face mask with innovative ROTOR® system ...
Description:
Silicone full face mask with innovative ROTOR® system adjustment (patented), one-hand use even when wearing gloves. Wide polycarbonate screen (210°). Inside silicone half-mask to reduce mist and increased comfort (3 inhalation valves, an exhalation valve, phonic system). Adjustable sizes: S, M, L. Compatible with EN148-1 type cartridges as M9000 and ...