JSP BEA110-101-B00 Disposable Face Mask, FFP1

  • RS Stock No. 425-0710
  • Mfr. Part No. BEA110-101-B00
  • Brand JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Disposable Fold Flat Masks

Single use dust masks, hygienically sealed in individual bags.

Soft, comfortable and lightweight
Universal comfort-fit shape
Twin elasticated head straps and pliable nose strip to ensure face seal and extra comfort
Fold flat design for easy storage

FFP1: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 4

FFP2: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 10

FFP3: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 20

Standards

EN 149

Standards

EN 149

Specifications
Attribute Value
Protection Rating FFP1
Valved No
Adjustable Nose Clips Yes
Quantity Per Package 20
Colour White
Category General Purpose
Available to back order for despatch 02/03/2020
Price 1 Box of 20
£ 21.14
(exc. VAT)
£ 25.37
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
£21.14
£1.057
7 - 14
£20.29
£1.014
15 - 39
£19.66
£0.983
40 +
£18.60
£0.93
*price indicative
Related Products
3M™ Disposable Respirator 8333 has been designed with ...
Description:
3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort. Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other work situations requiring FFP3 protection. The soft inner face seal ...
The 3M™ Speciality Disposable Respirator 9913 provides lightweight, ...
Description:
The 3M™ Speciality Disposable Respirator 9913 provides lightweight, effective, comfortable and hygienic respiratory FFP1 protection against dust, mist and nuisance level hydrogen fluoride. Speciality disposable FFP1 speciality respirator offering reliable, effective protection against dust, mist and nuisance level organic vapours Activated carbon layer provides relief from nuisance level organic vapours ...
The Uvex silv-Air c FFP2 filtering face protection ...
Description:
The Uvex silv-Air c FFP2 filtering face protection range is suitable for guarding against solid and liquid aerosols, dust, mist and fume. All filtering face protection masks have been tested and certified in accordance with EN 149, “Respiratory protective devices, filtering half masks to protect against particles.” They conform to ...
The 9300+ Series combines ground breaking ideas, technologies ...
Description:
The 9300+ Series combines ground breaking ideas, technologies and materials in a convenient three panel, flat fold design. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods. Speciality disposable FFP1 speciality respirator offering reliable, effective ...