- RS Stock No.:
- 231-3582
- Mfr. Part No.:
- BM-3V
- Brand:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 231-3582
- Mfr. Part No.:
- BM-3V
- Brand:
- Alpha Solway
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Alpha Solway Disposable Respiratory Masks are mostly preffered in applications like mining, iron and steel industry, cutting and casting metal industry, etc. The mask effectively protects from non-toxic dust and oil/water based particulates.
Green color-coded valve
4 point adjustable straps
Less breathing resistance
Elasticated straps are color-coded for ease of identification
Conforms to EN149:2001 + A1:2009
4 point adjustable straps
Less breathing resistance
Elasticated straps are color-coded for ease of identification
Conforms to EN149:2001 + A1:2009
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP3 |
Valved | Yes |
Moulded/Fold Flat | Moulded |
Standards Met | EN 149:2001+A1:2009 |
Series | BM |
Includes Safety Glasses | No |