BM Polyco Orange Nitrile Gloves size 10 - XL Powder-Free x 90

  • RS Stock No. 913-9863
  • Mfr. Part No. GL2005
  • Brand BM Polyco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

Finite Orange HD Nitrile Powder Free Disposable Gloves

Finite Orange HD is a disposable powder free nitrile gloves which provide users barriers against oils, acid and many other chemicals. With a unique diamond grip pattern which enhances your grip and the strength of the nitrile the gloves, they are not only puncture and tear resistant but still comfortable. The Finite Orange range of gloves is not only highly versatile but includes an AQL rating of 1.5.

FEATURES and BENEFITS:
Disposable
Powder free Nitrile
Barrier against oils, acids and other chemicals
Excellent grip
Excellent strength
Resistant to punctures and tears
Soft
Flexible
Comfortable
Versatile
AQL rating 1.5

APPLICATIONS:
Automotive
Care home work
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical duties

Approvals

CE0321, EN374-2 AQL1.5, EN373-3

Specifications
Attribute Value
Glove Type Chemical Resistant
European Safety Standard EN374-2, EN374-3
Number of Gloves 90
Glove Size 10 - XL
Glove Material Nitrile
Powdered Powder-Free
Colour Orange
Range Finite
Food Safe Yes
Accepted Quality Level AQL 1.5
174 In stock for FREE next working day delivery
Price 1 Box of 90
£ 15.00
(exc. VAT)
£ 18.00
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 9
£15.00
£0.167
10 - 19
£14.40
£0.16
20 - 49
£13.95
£0.155
50 +
£13.20
£0.147
*price indicative
Related Products
Nitrile material Longer resistance time to a range ...
Description:
Nitrile material Longer resistance time to a range of chemicals4x puncture resistance of similar latex gloves3 x resistance to similar neoprene gloves Risk free Type I allergies contains no rubber Easy to apply Strong grip in wet or dry conditions.
The Ansell Microflex Black Nitrile Gloves offer a ...
Description:
The Ansell Microflex Black Nitrile Gloves offer a higher tensile strength compared to both ASTM D6319 and EN 455 standards, allowing the hands to move freely and comfortably. Distinct black colour masks stains and provides contrasting backdrop for identifying lighter coloured material. • Fully textured design and non-foaming formula enable ...
The Uvex u-fit stands out due to its ...
Description:
The Uvex u-fit stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work. High quality disposable gloves Snug fit and 0.10mm thickness for precision feel Silicone free according to imprint test Reliable splash protection for applications using ...
100% nitrile compound material3 x puncture resistance of ...
Description:
100% nitrile compound material3 x puncture resistance of latex or PVC disposable Lighter and cooler Powder Free Textured fingertips for improved grip Rolled cuff.