Ansell Green Nitrile Gloves size 7.5 - M Powder-Free x 1000

  • RS Stock No. 769-8544
  • Mfr. Part No. 92-600/075
  • Brand Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

TouchNTuff® Nitrile Gloves

Nitrile material
Longer resistance time to a range of chemicals
4x puncture resistance of similar latex gloves
3 x resistance to similar neoprene gloves
Risk free Type I allergies contains no rubber
Easy to apply
Strong grip in wet or dry conditions

Note

Stock numbers 7698540, 7968544, 7698553, 7698556 are supplied in 10 x Boxes of 100 gloves totalling 1000 gloves

Standards

EN374, Tested to EN1149-5, EN1149-1 and EN1149-3, Category III

Specifications
Attribute Value
Glove Type Chemical Resistant
European Safety Standard EN1149-1, EN1149-3, EN1149-5, EN374, EN420
Number of Gloves 1000
Glove Size 7.5 - M
Glove Material Nitrile
Powdered Powder-Free
Range TouchNTuff
Colour Green
Food Safe Yes
Accepted Quality Level AQL 1.5
70 In stock for FREE next working day delivery
Price 1 Box of 10
£ 177.27
(exc. VAT)
£ 212.72
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 9
£177.27
£17.727
10 - 19
£170.17
£17.017
20 - 49
£164.86
£16.486
50 +
£155.99
£15.599
*price indicative
Related Products
Powder-free blue disposable nitrile gloves from our own ...
Description:
Powder-free blue disposable nitrile gloves from our own RS PRO brand offers strength, durability and barrier protection. With powder-free coating on the inner surface, these disposable gloves are secure from potential dust contamination. Flexible material reduces the risk of fatigue during extended wear.Designed for maximum sensitivity, dexterity and comfort, these ...
The Ansell Microflex Black Nitrile Gloves offer a ...
Description:
The Ansell Microflex Black Nitrile Gloves offer a higher tensile strength compared to both ASTM D6319 and EN 455 standards, allowing the hands to move freely and comfortably. Distinct black colour masks stains and provides contrasting backdrop for identifying lighter coloured material. • Fully textured design and non-foaming formula enable ...
The Uvex u-fit stands out due to its ...
Description:
The Uvex u-fit stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work. High quality disposable gloves Snug fit and 0.10mm thickness for precision feel Silicone free according to imprint test Reliable splash protection for applications using ...
Made with Ansell Grip™ Technology, TouchNTuff® 93-250 is ...
Description:
Made with Ansell Grip™ Technology, TouchNTuff® 93-250 is a dark grey nitrile glove that significantly reduces the amount of force required to effectively grip wet, dry and oily objects. Its soft, yet robust, nitrile formulation provides enhanced chemical splash resistance against a wide range of acids, bases and solvents. Features ...