BM Polyco Natural Latex Gloves size 9.5 - XL Powder-Free x 100

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): LK
Product Details

Finex - Blue & Natural Latex - Powdered & Powder Free

Food, Electronics, Laboratory, Pharmaceutical, Medical and Vetinary
Ambidextrous 100% natural latex, fits either hand
Rolled cuff for when beaded cuff is preferred
Tight fitting for maximum dexterity and tactility
Powdered: vegetable starch to help donning and absorb perspiration
Powder Free (PF): Low particle count reduces risk of product contamination and special processing to reduce proteins and toxins associated with irritation and sensitisation

Applications:

Pharmaceutical
Laboratory
Medical
Schools
Food processing
Controlled environment rooms (powder-free type only)

Standards

EN374, EN374

Specifications
Attribute Value
Glove Type Chemical Resistant
European Safety Standard EN374-2, EN374-3
Number of Gloves 100
Glove Size 9.5 - XL
Glove Material Latex
Powdered Powder-Free
Colour Natural
Range Finex
Food Safe Yes
Accepted Quality Level AQL 1.5
176 In stock for FREE next working day delivery
Price 1 Box of 100
£ 8.70
(exc. VAT)
£ 10.44
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 9
£8.70
£0.087
10 - 19
£8.35
£0.084
20 - 49
£8.09
£0.081
50 +
£7.66
£0.077
*price indicative
Related Products
Neo Touch is a disposable glove made from ...
Description:
Neo Touch is a disposable glove made from Neoprene which is ideal for industrial usage. Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour : green. Latex free offering the wearer protection from Type 1 allergies Powder free, so limits the risk of dermatitis for the ...
Powdered latex 1.5 AQL (The Acceptable Quality Level) ...
Description:
Powdered latex 1.5 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity. With powdered coating on the inner surface these disposable gloves absorb sweat, and with improved feel and fit prevents fatigue during extended wear. These gloves are ...
Powder-free latex 1.5 AQL (The Acceptable Quality Level) ...
Description:
Powder-free latex 1.5 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity. With powder free coating on the inner surface, these disposable gloves are secure from potential dust contamination. Flexible material reduces the risk of fatigue during extended ...
The Ansell Microflex Latex Gloves are thicker but ...
Description:
The Ansell Microflex Latex Gloves are thicker but strengthen & more durable than average Ansell latex gloves. The Microflex unique design prevents ribs and tears. Textured fingertips provide a secure, dependable grip for rugged work settings and improve dexterity for increased productivity. • Thicker and strengthen than average latex gloves ...