- RS Stock No.:
- 508-1593
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 508-1593
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Finite - Blue Nitrile - Powder Free
Nitrile rubber offers better puncture and abrasion resistance than latex or vinyl with excellent wet and dry grip
Food, Electronics, Assembly, Inspection, Laboratory, Pharmaceutical
Soft & elastic, feels cooler than latex and is more comfortable and flexible to wear
No latex proteins - eliminates protein skin sensitisation
Ambidextrous, fits either hand
Rolled cuff for when beaded cuff is preferred
Powder free for low particle count to reduce risk of product contamination
Soft & elastic, feels cooler than latex and is more comfortable and flexible to wear
No latex proteins - eliminates protein skin sensitisation
Ambidextrous, fits either hand
Rolled cuff for when beaded cuff is preferred
Powder free for low particle count to reduce risk of product contamination
Applications:
All final stages of meat and fish preparation
Prepared meals
Dairy processing
Catering
Controlled environment rooms
Prepared meals
Dairy processing
Catering
Controlled environment rooms
Standards
EN374, EN374
Specifications
Attribute | Value |
---|---|
Glove Size | 9.5, XL |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |