- RS Stock No.:
- 219-8021
- Mfr. Part No.:
- G0553
- Brand:
- Reldeen
Available to back order for despatch when stock is available
Added
Price 1 Box of 100
£5.20
(exc. VAT)
£6.24
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £5.20 | £0.052 |
*price indicative |
- RS Stock No.:
- 219-8021
- Mfr. Part No.:
- G0553
- Brand:
- Reldeen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reldeen Disposable Gloves, Size 9, Pack of 100 - G0553
For safe handling of materials in low-risk work areas, choose these disposable gloves from Reldeen. They're made of durable nitrile that can withstand exposure to oils and chemicals, so you can use them in harsh conditions. The material is also latex-free, meaning that the gloves are safe for use by people with latex allergies. Beaded cuffs make them easy to put on and pull off.
Features & Benefits
• Compliant with EN1186 standards for safe contact with foods
• Size 9 to fit large hands
• Supplied in a box of 100 to ensure you'll have enough for multiple jobs
• Blue colour makes them easy to spot in hygienic applications
• Size 9 to fit large hands
• Supplied in a box of 100 to ensure you'll have enough for multiple jobs
• Blue colour makes them easy to spot in hygienic applications
Applications
• Medical facilities
• Beverage production plants
• Beverage production plants
Are these gloves powdered?
No, these gloves are powder-free to reduce the risk of contamination and make them safe for food handling.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Glove Material | Vinyl |
Colour | Blue |
Glove Type | Minimal Risk |
Powdered | Powder-Free |
Number of Gloves | 100 |
- RS Stock No.:
- 219-8021
- Mfr. Part No.:
- G0553
- Brand:
- Reldeen
Related links
- Unigloves Blue Powder-Free Nitrile Disposable Gloves Large, 100 per Pack
- Reldeen Blue Powder-Free Vinyl Disposable Gloves Medium, 100 per Pack
- Unigloves Unicare Soft Red Powder-Free Vinyl Disposable Gloves...
- Reldeen Blue Powder-Free Vinyl Disposable Gloves XL, 100 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves Large, 100 per Pack
- Reldeen Blue Powder-Free Vinyl Disposable Gloves Small 100 per Pack
- Unigloves Clear Powder-Free Vinyl Disposable Gloves Large, 100 per Pack
- RS PRO Blue Powder-Free Vinyl Disposable Gloves Food Safe, 100 per Pack