Honeywell Blue Nitrile Disposable Gloves size 9 - L Powder-Free x 100

  • RS Stock No. 201-2378
  • Mfr. Part No. 4580081-L
  • Brand Honeywell
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): MY
Product Details

The Honeywell latex, nitrile or vinyl disposable glove has a smooth finish which offer greater dexterity. The powdered interior facilitates putting the glove on and taking it off. This gloves are treated to prevent the development of bacteria. Certified for contact with food.

Unpowdered nitrile glove
Blue translucent Single use

Specifications
Attribute Value
Glove Size 9 - L
Glove Material Nitrile
Colour Blue
Glove Type Chemical Resistant
Powdered Powder-Free
Number of Gloves 100
Food Safe No
Anti-Static No
Available to back order for despatch 04/09/2020
Price 1 Box of 100
£ 11.27
(exc. VAT)
Box(es)
Per Box
Per unit*
1 +
£11.27
£0.113
*price indicative
Related Products
The Uvex u-fit stands out due to its ...
Description:
The Uvex u-fit stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work. High quality disposable gloves Snug fit and 0.10mm thickness for precision feel Silicone free according to imprint test Reliable splash protection for applications using ...
The Uvex blue nitrile gloves have a size ...
Description:
The Uvex blue nitrile gloves have a size of 9.5–XL. This product stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work. The glove has a 24cm length and 0.10cm thickness for precision feel. Each box contains ...
Finite PF are Nitrile disposable, powder free gloves ...
Description:
Finite PF are Nitrile disposable, powder free gloves made from synthetic rubber which is strong and still providing excellent comfort and flexibility. The gloves have a beaded cuff protecting you from liquid rollback and adding to the strength of the sensitive Nitrile rubber gloves. A variety uses for the gloves ...
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and offer increased elasticity and flexibility to reduce the risk of ...