Honeywell White Latex Disposable Gloves size 9 - L Pre-Powdered x 100

  • RS Stock No. 201-2371
  • Mfr. Part No. 4580021-L
  • Brand Honeywell
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): MY
Product Details

The Honeywell latex, nitrile or vinyl disposable glove has a smooth finish which offer greater dexterity. The powdered interior facilitates putting the glove on and taking it off. This gloves are treated to prevent the development of bacteria. Certified for contact with food.

Unpowdered glove
Single use

Specifications
Attribute Value
Glove Size 9 - L
Glove Material Latex
Colour White
Glove Type Chemical Resistant
Powdered Pre-Powdered
Number of Gloves 100
Food Safe No
Anti-Static No
Available to back order for despatch 04/09/2020
Price 1 Box of 100
£ 10.51
(exc. VAT)
Box(es)
Per Box
Per unit*
1 +
£10.51
£0.105
*price indicative
Related Products
American cut glove in grain leather with palmate ...
Description:
American cut glove in grain leather with palmate thumb offering dexterity, flexibility and comfort.6 cm ribbed cuff with added artery protection.These very durable gloves are particularly suited for any heavy-duty application in wet conditions Uses: electromechanical, aeronautics, joinery work, construction.
MAPA Ultrane 510 series gloves give you a ...
Description:
MAPA Ultrane 510 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and include a breathable coating providing extra comfort for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ...
MAPA Krytech 531 series gloves give you a ...
Description:
MAPA Krytech 531 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and have a breathable coating so good for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal ...
Free and protected. Reinforced fingerless work gloves combining ...
Description:
Free and protected. Reinforced fingerless work gloves combining reliable protection with total fingertip control. Features curved design and amazing grip for enhanced working comfort. EN 388. Ergonomic curved design sculptured to minimise restraint and optimise grip The two closed finger tips are designed for good precision and high comfort Durable, ...