Honeywell Blue Nitrile Disposable Gloves size 9.5 - XL Powder-Free x 100

  • RS Stock No. 201-2368
  • Mfr. Part No. 4580081-XL
  • Brand Honeywell
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): MY
Specifications
Attribute Value
Glove Size 9.5 - XL
Glove Material Nitrile
Colour Blue
Glove Type Chemical Resistant
Powdered Powder-Free
Number of Gloves 100
Food Safe No
Anti-Static No
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price 1 Box of 100
£ 11.27
(exc. VAT)
Box(es)
Per Box
Per unit*
1 +
£11.27
£0.113
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The Uvex u-fit stands out due to its ...
Description:
The Uvex u-fit stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work. High quality disposable gloves Snug fit and 0.10mm thickness for precision feel Silicone free according to imprint test Reliable splash protection for applications using ...
The Uvex blue nitrile gloves have a size ...
Description:
The Uvex blue nitrile gloves have a size of 9.5–XL. This product stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work. The glove has a 24cm length and 0.10cm thickness for precision feel. Each box contains ...
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and offer increased elasticity and flexibility to reduce the risk of ...
Powder free Nitrile disposable gloves from Showa use ...
Description:
Powder free Nitrile disposable gloves from Showa use Eco Best Technology (EBT) to be fully biodegradable within landfill. The 6110PF glove can protect the user at temperatures as low as -30°C, with water repellent surface keeping your hands warm and dry. The glove provides the user a resistance to chemicals ...