Showa 7555 10

  • RS Stock No. 184-8501
  • Mfr. Part No. Showa 7555 10
  • Brand Showa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
20 In stock for FREE next working day delivery
Price 1 Box of 50
£ 12.64
(exc. VAT)
£ 15.17
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
£12.64
£0.253
*price indicative
Related Products
Powdered latex 1.5 AQL (The Acceptable Quality Level) ...
Description:
Powdered latex 1.5 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity. With powdered coating on the inner surface these disposable gloves absorb sweat, and with improved feel and fit prevents fatigue during extended wear. These gloves are ...
Co-polymer glove fits as a second skin giving ...
Description:
Co-polymer glove fits as a second skin giving extraordinary touch sensitivity. High ESD dissipation. Hypo-allergenic material, no latex compounds. High tensile strength, 305mm long beaded cuff.
These Dura Touch® 34-755 disposable gloves from Ansell ...
Description:
These Dura Touch® 34-755 disposable gloves from Ansell are an ambidextrous, single use glove that offers a stronger and economical alternative to household rubber gloves. Reduces costs for hand or product protection where changeover rate is high Liquid-proof with no weak points – no seams to split or leak Pre-powdered ...
Can be used as an insider glove to ...
Description:
Can be used as an insider glove to add puncture and cut resistance to your glove of choice, even a disposable glove Excellent puncture resistance to needles and fine metal, glass and wire Ultra-thin protective material offers excellent dexterity Glove can be machine washed Use For:Recycling Waste Management Glass and ...