- RS Stock No.:
- 790-3886
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 1080p, 3m
£11.03
Each
RS Stock No.: 182-8796
- RS Stock No.:
- 790-3886
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DisplayPort Cable- Male to Mini Male
The RS Pro DisplayPort cables send high definition digital video and audio from a source device to a display. It features a mini Displayport male connector and a Displayport male connecter on either ends. The cable supports high resolutions of up too 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
Features and Benefits
DisplayPort defines a new digital/audio/video interconnection
Requires less space
Works with any DisplayPort source device
The practical plug design prevents the cable from slipping out of the DisplayPort socket
Typical Applications
HDTV's
Monitors
Projectors
FAQ's
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.
Specifications
Attribute | Value |
---|---|
Length | 3m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Shielded |