- RS Stock No.:
- 818-3217
- Mfr. Part No.:
- VNS-ADVH-NL12280BC20-05D
- Brand:
- Hero
Discontinued product
- RS Stock No.:
- 818-3217
- Mfr. Part No.:
- VNS-ADVH-NL12280BC20-05D
- Brand:
- Hero
Technical Reference
Legislation and Compliance
Product Details
Hero Interface Kits for NLT TFT Panels
This series of dedicated interface kits, from Hero, are designed for industrial NLT TFT display panels. The Hero interface kits contain the interface board and all necessary cables and drivers. Each board and kit has been configured for a specific display panel. The Hero interface kits come with analog RGB / DVI / HDMI inputs. The kits also offer a single control operated On-Screen-Display user interface which allows for full control of all relevant display and interface parameters. Heros interface kits have state of the art high performance picture quality with true colour (16.7 M) data processing and display driving.
Analog RGB / DVI / HDMI / CVBS
Full CRT multi-sync monitor compatibility
Multi-sync capability up to WUXGA resolution @ 60Hz,compatible standard
DOS, VGA, SVGA, XGA and SXGA / WUXGA VESA timing
Expand DOS, VGA and SVGA to full screen display
Multi language support
VESA DDC 1/2B compliant
Compatible with VESA DPMS power saving modes
Small form factor: 140 x 100 x 20 mm
Operating temperature: 0 to 45℃
Multi-standard colour system at CVBS (PAL / NTSC)
Image Flip / Mirror supportable by AD board
Serial Control (RS232C) ready / customized protocol setting (optional contract basis)
Power: 12V DC Power adaptor, SMPS (Optional select)
Full CRT multi-sync monitor compatibility
Multi-sync capability up to WUXGA resolution @ 60Hz,compatible standard
DOS, VGA, SVGA, XGA and SXGA / WUXGA VESA timing
Expand DOS, VGA and SVGA to full screen display
Multi language support
VESA DDC 1/2B compliant
Compatible with VESA DPMS power saving modes
Small form factor: 140 x 100 x 20 mm
Operating temperature: 0 to 45℃
Multi-standard colour system at CVBS (PAL / NTSC)
Image Flip / Mirror supportable by AD board
Serial Control (RS232C) ready / customized protocol setting (optional contract basis)
Power: 12V DC Power adaptor, SMPS (Optional select)
Hero Display Interface Kits
Specifications
Attribute | Value |
---|---|
For Use With | NL12280BC20-05D LCD Display |
Interface Type | CVBS, DVI, HDMI, LVDS, RGB |
Kit Contents | Main Interface Board, OSD Keyboard |
Kit Name | Display Interface Board for NL12280BC20-05D |
- RS Stock No.:
- 818-3217
- Mfr. Part No.:
- VNS-ADVH-NL12280BC20-05D
- Brand:
- Hero