- RS Stock No.:
- 181-0312
- Mfr. Part No.:
- 0005ZCGRAFRMRS04
- Brand:
- Zep
Discontinued product
- RS Stock No.:
- 181-0312
- Mfr. Part No.:
- 0005ZCGRAFRMRS04
- Brand:
- Zep
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Advanced gel formulation effectively removes graffiti from most defaced surfaces. The fast acting gel solution can be used on surfaces such as signs, shutters, walls and bus shelters.
Using a stiff brush, coat the contaminated area with a generous amount of solution.
Using the brush, work in the solution and leave for 15 minutes.
Continue to work in the solution until the graffiti is loose.
Test a small area to see if the contaminant has come away.
Light deposits may be removed almost immediately but heavy deposits may require a few hours or overnight treatment.
Rinse the surface thoroughly with water.
A pressure washer will aid removal particularly on porous surfaces.
Repeat if necessary once the surface has dried
Using the brush, work in the solution and leave for 15 minutes.
Continue to work in the solution until the graffiti is loose.
Test a small area to see if the contaminant has come away.
Light deposits may be removed almost immediately but heavy deposits may require a few hours or overnight treatment.
Rinse the surface thoroughly with water.
A pressure washer will aid removal particularly on porous surfaces.
Repeat if necessary once the surface has dried
Specifications
Attribute | Value |
---|---|
Trade Name | Zep Commercial |
Package Size | 5 L |
Application | Cleaning |
- RS Stock No.:
- 181-0312
- Mfr. Part No.:
- 0005ZCGRAFRMRS04
- Brand:
- Zep