SCJ Professional Duck Marine Discs 5 Each Refill Disinfectant & Sanitiser
- RS Stock No.:
- 673-264
- Mfr. Part No.:
- 333954
- Brand:
- SCJ Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 673-264
- Mfr. Part No.:
- 333954
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Disinfectant & Sanitiser | |
| Trade Name | Duck Marine Discs | |
| Package Size | 5 Each | |
| Package Type | Refill | |
| Product Form | Gel | |
| Application | Cleaning Toilets | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Disinfectant & Sanitiser | ||
Trade Name Duck Marine Discs | ||
Package Size 5 Each | ||
Package Type Refill | ||
Product Form Gel | ||
Application Cleaning Toilets | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SCJ Professional Marine Fresh Discs starter are compact, gel-based toilet cleaners that self-stick beneath the rim to deliver 360° coverage with every flush. Their innovative formula leaves a flush‑activated protective shield that repels limescale, helping to prevent stains and build-up, while continuously emitting a crisp marine scent for whole-room freshness not just the bowl. A standard tube of six discs can last up to 630 flushes, with refill packs offering up to 15 weeks of long-lasting freshness.
Tube of 6 lasts up to 630 flushes
Refill pack of 12 discs gives up to 15 weeks of long lasting freshness
Use with Duck Biodegradable Toilet Gel to extend the just cleaned freshness
Related links
- SCJ Professional Duck Marine Discs 5 Each Refill Disinfectant & Sanitiser
- SCJ Professional Duck Deep Marine 750 ml Bottle Disinfectant & Sanitiser
- SCJ Professional Mr Muscle Washroom 750 ml Pump Spray Disinfectant & Sanitiser
- SCJ Professional Mr Muscle Kitchen 750 ml Pump Spray Disinfectant & Sanitiser
- Ramsol Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser
- Disinfectants & Sanitisers
- RawlPlug RawlPlug 400 ml Bottle Disinfectant & Sanitiser
- Selden Act Extraclor 5 L Can Disinfectant & Sanitiser
