SCJ Professional Duck Deep Marine 750 ml Bottle Disinfectant & Sanitiser
- RS Stock No.:
- 673-261
- Mfr. Part No.:
- 320228
- Brand:
- SCJ Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 673-261
- Mfr. Part No.:
- 320228
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Package Size | 750 ml | |
| Product Type | Disinfectant & Sanitiser | |
| Trade Name | Duck Deep Marine | |
| Package Type | Bottle | |
| Application | Cleaning Toilets | |
| Product Form | Gel | |
| Base Material | Water | |
| Standards/Approvals | EN1276, EN13697 | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Package Size 750 ml | ||
Product Type Disinfectant & Sanitiser | ||
Trade Name Duck Deep Marine | ||
Package Type Bottle | ||
Application Cleaning Toilets | ||
Product Form Gel | ||
Base Material Water | ||
Standards/Approvals EN1276, EN13697 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The SCJ Professional Deep Action Gel Pine is a powerful toilet cleaner designed to provide comprehensive sanitation and cleanliness. This disinfectant kills 99.99% of bacteria and has been tested to meet the EN1276 and EN13697 standards. Its unique gel formula ensures even coverage, reaching hidden areas under the rim for 360° protection. The cleaner effectively removes soils and mineral deposits, leaving behind a fresh pine fragrance that eliminates odours without the harsh smell typical of many toilet cleaners. Ideal for both commercial and residential use, it offers a hygienic and pleasant solution for maintaining toilet cleanliness.
Evenly coats the toilet bowl for 360° coverage
Reaches hidden bacteria and grime even under the rim
Fresh Pine fragrance eliminates odours with no harsh toilet cleaner smell
Related links
- SCJ Professional Duck Deep Marine 750 ml Bottle Disinfectant & Sanitiser
- SCJ Professional Duck Marine Discs 5 Each Refill Disinfectant & Sanitiser
- SCJ Professional Mr Muscle Washroom 750 ml Pump Spray Disinfectant & Sanitiser
- SCJ Professional Mr Muscle Kitchen 750 ml Pump Spray Disinfectant & Sanitiser
- RawlPlug RawlPlug 400 ml Bottle Disinfectant & Sanitiser
- Tork Tork Toilet Seat Cleaner 475 ml Bottle Disinfectant
- Zenith Hygiene Shield 750 ml Pump Spray Disinfectant Cleaner
- Ramsol Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser
