- RS Stock No.:
- 785-6150
- Mfr. Part No.:
- 418217170908
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 785-6150
- Mfr. Part No.:
- 418217170908
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Right Angle DIP Switch
Gold plated contacts
Operating temperature -40°C to +85°C
Wave soldering, 260°C for 10 seconds max
Operating temperature -40°C to +85°C
Wave soldering, 260°C for 10 seconds max
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | 8P |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 5000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |