- RS Stock No.:
- 256-9652
- Mfr. Part No.:
- 1393553-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 256-9652
- Mfr. Part No.:
- 1393553-9
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rotary coding switch A1353 series
Single level rotary switch: in BCD or hexadecimal code (10 or 16 switch settings), no limit on rotation
Switch type: interrupting
Connections in pattern alignment 2.5 mm and 2.54 mm in accordance with DIN 40803
Switch type: interrupting
Connections in pattern alignment 2.5 mm and 2.54 mm in accordance with DIN 40803
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Nickel and Gold Plated |
Contact Configuration | 4PST |
Actuator Type | Rotary |
Contact Current Rating | ≤200 mA |
Voltage Rating | 24V ac/dc |
Priced to Clear | Yes |