C & K 2 Way Surface Mount Piano Dip Switch SPST, Piano, Raised Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
161-3015
Mfr. Part No.:
TDP02H1SBD1R
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Piano, Raised

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V ac

COO (Country of Origin):
CN
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.

World’s first ultra-miniature SMT half-pitch
side-actuated DIP
Side actuation allows visual indication of
on/off position in horizontal applications
Process sealed for surface mount soldering
and washable processing
Lead free
Hand-held electronic devices
Portable computer and
electronic devices
Instrumentation and controls