Altech, Slotted Din Rail

  • RS Stock No. 898-2294
  • Mfr. Part No. 197-285
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Altech Din Rails

A Range of DIN Rails suitable for use with the TG series of Altech enclosures. All models are highly reliable and excellent quality.

Various sizes available

Specifications
Attribute Value
Compatibility Mini Top Hat
DIN Rail Type Slotted
Available to back order for despatch 11/02/2020
Price Each
£ 4.77
(exc. VAT)
£ 5.72
(inc. VAT)
Units
Per unit
1 +
£4.77
Related Products
SNAPTRACK Channel can be mounted on standard DIN ...
Description:
SNAPTRACK Channel can be mounted on standard DIN rails or A Series rail when used with TKAD (Rails not included). SNAPTRACK Channel is a nonconductive, rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. Available in a variety of fixed widths. SNAPTRACK mounts to panels quickly ...
The screw plugs can be combined with COMBI ...
Description:
The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions The COMBI plugs for self-assembly provide solutions that users can implement themselves The plugs are assembled directly on site by snapping together single-position plug elements The plug design ...
From the trusted RS PRO brand, a selection ...
Description:
From the trusted RS PRO brand, a selection of robust TS-35 deep DIN rails used for mounting various electrical and industrial equipment. The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This provides a ...
The Phoenix Contact range of steel, NS 35 ...
Description:
The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment. The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various ...