- RS Stock No.:
- 608-6381
- Mfr. Part No.:
- ABL6TS04B
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 608-6381
- Mfr. Part No.:
- ABL6TS04B
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABL 6TS safety transformers
Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Standards
IEC 61558-2-6 , EN61558-2-6
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230 → 400V |
Secondary Voltage Rating | 24V ac |
Power Rating | 40VA |
Number of Outputs | 1 |
Mounting Type | Chassis |
Length | 78mm |
Width | 78mm |
Depth | 90mm |
Dimensions | 68 x 78 x 90mm |
Weight | 1.1kg |
Minimum Operating Frequency | 47Hz |
Maximum Operating Frequency | 63Hz |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
- RS Stock No.:
- 608-6381
- Mfr. Part No.:
- ABL6TS04B
- Brand:
- Schneider Electric