- RS Stock No.:
- 482-566
- Mfr. Part No.:
- ABT7ESM006B
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 482-566
- Mfr. Part No.:
- ABT7ESM006B
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABT7ESM0 series economic transformer
This range of single-phase single-winding safety and isolation transformer is primarily designed for use in repetitive applications.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 24V ac |
Power Rating | 63VA |
Number of Outputs | 1 |
Mounting Type | Chassis |
Length | 79mm |
Width | 90mm |
Depth | 70mm |
Dimensions | 79 x 90 x 70mm |
Weight | 1.1kg |
Minimum Operating Frequency | 47Hz |
Maximum Operating Frequency | 63Hz |
Minimum Temperature | -20°C |
Maximum Temperature | +40°C |
Related links
- RS PRO 50VA 1 Output Chassis Mounting Transformer IEC 61558-2-4
- RS PRO 100VA 1 Output Chassis Mounting Transformer IEC 61558-2-4
- Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac
- Carel 3VA 1 Output Chassis Mounting Transformer, 24V ac
- Schneider Electric 160VA 1 Output Chassis Mounting Transformer, 24V ac
- RS PRO 200VA 1 Output Chassis Mounting Transformer IEC 61558-2-4
- Legrand 400VA 1 Output Chassis Mounting Transformer, 24V
- RS PRO 300VA 1 Output Chassis Mounting Transformer IEC 61558-2-4