- RS Stock No.:
- 896-8667
- Mfr. Part No.:
- CCT15244
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 896-8667
- Mfr. Part No.:
- CCT15244
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schneider Electric Acti 9 IC Astro Series- Twilight Switch
Schneider Electric Acti 9 IC Astro Series of Twilights Switches.
Programmable astronomic twilight switch
1 or 2 channels (depending on model)
Weekly programming
Backlit LCD display
Screwless terminals
DIN Rail mounting
IP20B protection
1 or 2 channels (depending on model)
Weekly programming
Backlit LCD display
Screwless terminals
DIN Rail mounting
IP20B protection
Analogue
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 2 |
Units Measured | Days, Hours |
Battery Life | 6yr |