- RS Stock No.:
- 769-2328
- Mfr. Part No.:
- TALENTO752PRO
- Brand:
- Grasslin
Discontinued product
- RS Stock No.:
- 769-2328
- Mfr. Part No.:
- TALENTO752PRO
- Brand:
- Grasslin
Legislation and Compliance
Product Details
Talento 752 Pro
ASTRO function
Automatic summer time /winter time changeover
3 years running reserve
Manual switch: FIX ON / FIX OFF
Free weekday block formation
Non-volatile memory (EEPROM)
Incandescent lamp load: 1000 W
Volt free changeover
Accuracy: typ ± 1 sec. / day @ 200 C
Automatic summer time /winter time changeover
3 years running reserve
Manual switch: FIX ON / FIX OFF
Free weekday block formation
Non-volatile memory (EEPROM)
Incandescent lamp load: 1000 W
Volt free changeover
Accuracy: typ ± 1 sec. / day @ 200 C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 → 230 V ac |
Type | Digital |
Number of Channels | 2 |
Units Measured | Hours, Minutes |
Segment Length | 1 min |
Contact Configuration | DPDT |
Height | 85mm |
Depth | 60mm |
Memory Spaces | 70 |
Battery Life | 3yr |