- RS Stock No.:
- 703-2509
- Mfr. Part No.:
- SC 28.12 pro
- Brand:
- Muller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-2509
- Mfr. Part No.:
- SC 28.12 pro
- Brand:
- Muller
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SC 28.x2 pro Series
Daily and weekly program
Permanent by date / holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Unrestricted block programming
Fully automatic daylight saving time
Elapsed time and pulse counter
Pulse function
Cycle function
Timer function
Advanced warning function
Channel button function
Security by PIN-Code
Data-key function
Permanent by date / holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Unrestricted block programming
Fully automatic daylight saving time
Elapsed time and pulse counter
Pulse function
Cycle function
Timer function
Advanced warning function
Channel button function
Security by PIN-Code
Data-key function
Note
Remotely Programmable
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 1 min |
Contact Configuration | SPDT |
Height | 90mm |
Depth | 63mm |
Memory Spaces | 100 |
Battery Life | 10yr |