- RS Stock No.:
- 177-1019
- Mfr. Part No.:
- 7LF4401-5
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 177-1019
- Mfr. Part No.:
- 7LF4401-5
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Time Switch
The Siemens SENTRON time switch is an analogue single channel single pole double through(SPDT) configuration device. It is rated 230Vac supply voltage. This time-delay switch is surface mount. Useful for industrial applications.
Features and Benefits
mount type DIN rail
Number of channels is 1
Number of memory slots is 28
Number of width units is 1
Operating temperature ranges between -10°C and 55°C
Power loss [W]/for rated value of the current/at AC/in hot operating state/per pole 0.035W
Switching capacity current/at AC/at 250 V/rated value 16A
Number of channels is 1
Number of memory slots is 28
Number of width units is 1
Operating temperature ranges between -10°C and 55°C
Power loss [W]/for rated value of the current/at AC/in hot operating state/per pole 0.035W
Switching capacity current/at AC/at 250 V/rated value 16A
Certifications
IP20 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Type | Digital |
Number of Channels | 1 |
Segment Length | 18 mm |
Contact Configuration | SPDT |
Height | 83mm |
Depth | 64mm |
Memory Spaces | 28 |