- RS Stock No.:
- 858-4385
- Mfr. Part No.:
- 3249046
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-4385
- Mfr. Part No.:
- 3249046
- Brand:
- Phoenix Contact
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mini Flange Terminal Block
Mini flange terminal blocks from Phoenix Contact provide maximum benefits due to their compact size. The terminals have convenient wiring and variable mounting options in confined spaces.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Features and Benefits
Space saving thanks to the compact design
Mountable on a 15 mm DIN Rail
Clear arrangement thanks to marking of all terminal points
Standardised plug-in bridges
MS Series
Specifications
Attribute | Value |
---|---|
Series | MSBV 2.5-F BU |
Termination Method | Spring Clamp |
Fused | No |
Current Rating | 24A |
Voltage Rating | 800 V |
Model Number | MSBV 2,5-F BU |