Idec, BN, 600 V, 660 V Fuse Terminal Block, Screw Termination
Available to back order for despatch 23/03/2021
Added
- RS Stock No.:
- 830-3017
- Mfr. Part No.:
- BN1U-20W
- Brand:
- Idec
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Units | Per unit |
1 - 5 | £0.88 |
6 - 11 | £0.85 |
12 + | £0.81 |
Idec BN Series
Attribute | Value |
Series | BN |
Wire Size | 22 → 14 AWG |
Fused | Yes |
Current Rating | 15 A, 21 A, 22 A |
Termination Method | Screw |
Voltage Rating | 600 V, 660 V |
Pitch | 8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |