- RS Stock No.:
- 475-2711
- Mfr. Part No.:
- UK10
- Brand:
- Yoshida Electric Industry
25 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.352
(exc. VAT)
£0.422
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 25 | £0.352 | £1.76 |
30 - 55 | £0.336 | £1.68 |
60 + | £0.32 | £1.60 |
*price indicative |
- RS Stock No.:
- 475-2711
- Mfr. Part No.:
- UK10
- Brand:
- Yoshida Electric Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
UK Series Terminal Block
Screws-up terminal block ideal for general-purpose power suppliesScrews-up terminal design greatly reduces wiring timeEasy DIN rail attachment / removalTerminal bar features left / right demarcation, but can be used in either left or right configuration (right-type provided)920 mm protective cover, 1 m nameplate
Standards
Meets UL/C-UL/CSA/EN standard, conforms to JIS C2811 industrial terminal block standard
Specifications
Attribute | Value |
---|---|
Series | UK |
Cable CSA | 1.25mm² |
- RS Stock No.:
- 475-2711
- Mfr. Part No.:
- UK10
- Brand:
- Yoshida Electric Industry
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Toyogiken PTU Series DIN Rail Terminal Block Screw Termination
- Yoshida Electric Industry UK Series Clear Cover for Use with DIN...
- Yoshida Electric Industry UCK Series DIN Rail Terminal Block
- Yoshida Electric Industry UK Series Mounting Bracket for Use with...
- Yoshida Electric Industry UK Series End Cover for Use with DIN...
- Yoshida Electric Industry HPB Series PCB Terminal Block 7.62mm...
- Yoshida Electric Industry PBX Series PCB Terminal Block 7.62mm...
- Yoshida Electric Industry UK Series DIN Rail Terminal Block, 2mm²