Schneider Electric Grey TRV Feed Through Terminal Block, 95mm², 1 kV
- RS Stock No.:
- 222-4028
- Mfr. Part No.:
- NSYTRV952BC
- Brand:
- Schneider Electric
View all DIN Rail Terminal Blocks
Available to back order for despatch 30/08/2022, delivery within 1 working days
Price Each (In a Pack of 10)
£42.40
(exc. VAT)
£50.88
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £42.40 | £424.00 |
*price indicative |
- RS Stock No.:
- 222-4028
- Mfr. Part No.:
- NSYTRV952BC
- Brand:
- Schneider Electric
- COO (Country of Origin):
- IN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Schneider Electric has screw terminal feed through having terminal block level 1. The nominal cross section of terminal block is 95 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is grey.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
Specifications
Attribute | Value |
Colour | Grey |
Series | TRV |
Termination Method | Screw |
Cable CSA | 95mm² |
Fused | No |
Current Rating | 232A |
Voltage Rating | 1 kV |