- RS Stock No.:
- 203-8784
- Mfr. Part No.:
- 8WA2011-3KE10
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 8WH6003 Series Grey DIN Rail Terminal Block, 1.5mm², Triple-Level, Plug In Termination
£4.842
Each (In a Pack of 50)
RS Stock No.: 230-2197
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-8784
- Mfr. Part No.:
- 8WA2011-3KE10
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens Initiator terminal (L+, L-, A) without LED has a spring-type terminal with Connectable conductor cross-section size 1.5 mm². Operating voltage is 64 V and operating current is 10 A.
5mm terminal contact spacing
DIN rail 35 mm mounting
DIN rail 35 mm mounting
Specifications
Attribute | Value |
---|---|
Series | 8WA |