- RS Stock No.:
- 187-5216
- Mfr. Part No.:
- 5ST3764
- Brand:
- Siemens
10 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£21.98
(exc. VAT)
£26.38
(inc. VAT)
Units | Per unit |
1 + | £21.98 |
- RS Stock No.:
- 187-5216
- Mfr. Part No.:
- 5ST3764
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pin busbar, 1-phase 10 mm2, 56 pins, Insulation Grey can be cut, without end caps
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | 5ST37 |
Current Rating | 63A |
Colour | Blue |
Pitch | 18mm |
Voltage Rating | 400 V ac |
Related links
- Phoenix Contact EBS 10- 8 Series Jumper Bar
- Siemens 8WH Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Jumper Bar for Use with Cross Links in the...
- Phoenix Contact FBS 2-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 10-3.5 GY Series Jumper Bar
- Phoenix Contact ISSBI10- 5 Series Jumper Bar
- Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 63A
- Phoenix Contact EB2-18 Series Jumper Bar