- RS Stock No.:
- 872-5637
- Brand:
- RS PRO
- RS Stock No.:
- 872-5637
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO Screw-down End Stop for ES Series, RK Series, SRK Series
Regardless of the type of electrical equipment you're setting up, this screw-down end stop is ideal for keeping components in place within a rack. Designed to stop movement along the DIN rail, it can be installed at the start or end of your component assembly. Its screw-down design allows it to be fastened in place more firmly than its snap-on alternative, but still with a minimum of fuss
This screw-down end stop is intended for use with a TS 32 (or "C") DIN rail. It's suited for the ES, RK and SEK series of terminal blocks, with widths of 8 mm.
This component is made from a PA 66 nylon material, which is certified V2 for safety. It's also been through our stringent testing process to meet RS PRO standards. Compatible with TS 32 rails, this end stop is most commonly found in larger electrical equipment, such as power supplies or transformers.
This screw-down end stop is intended for use with a TS 32 (or "C") DIN rail. It's suited for the ES, RK and SEK series of terminal blocks, with widths of 8 mm.
This component is made from a PA 66 nylon material, which is certified V2 for safety. It's also been through our stringent testing process to meet RS PRO standards. Compatible with TS 32 rails, this end stop is most commonly found in larger electrical equipment, such as power supplies or transformers.
Features and Benefits
2005.2 screw-down End Stop
Made of PA 66 polymer (with UL94V-2 and RoHS certifications for material safety)
Fits TS 32 DIN rails
For use with ES Series, RK Series, SRK Series terminal blocks
Terminal width of 8 mm
Made of PA 66 polymer (with UL94V-2 and RoHS certifications for material safety)
Fits TS 32 DIN rails
For use with ES Series, RK Series, SRK Series terminal blocks
Terminal width of 8 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | 2005.2 |
For Use With | ES Series, RK Series, SRK Series |