- RS Stock No.:
- 475-2761
- Mfr. Part No.:
- UK152/252-A
- Brand:
- Yoshida Electric Industry
93 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£0.21
(exc. VAT)
£0.25
(inc. VAT)
Units | Per unit |
1 - 49 | £0.21 |
50 - 99 | £0.20 |
100 + | £0.18 |
- RS Stock No.:
- 475-2761
- Mfr. Part No.:
- UK152/252-A
- Brand:
- Yoshida Electric Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
UK Series Terminal Block
Screws-up terminal block ideal for general-purpose power suppliesScrews-up terminal design greatly reduces wiring timeEasy DIN rail attachment / removalTerminal bar features left / right demarcation, but can be used in either left or right configuration (right-type provided)920 mm protective cover, 1 m nameplate
Standards
Meets UL/C-UL/CSA/EN standard, conforms to JIS C2811 industrial terminal block standard
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | UK |
For Use With | DIN Rail Terminal Blocks |
- RS Stock No.:
- 475-2761
- Mfr. Part No.:
- UK152/252-A
- Brand:
- Yoshida Electric Industry
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Yoshida Electric Industry UK Series DIN Rail Terminal Block, 1.25mm²
- Yoshida Electric Industry UK Series Clear Cover for Use with DIN...
- Yoshida Electric Industry UCK Series DIN Rail Terminal Block
- Yoshida Electric Industry UK Series Mounting Bracket for Use with...
- Yoshida Electric Industry UK Series DIN Rail Terminal Block, 2mm²
- Phoenix Contact E/UK Series End Stop for Use with NS 32 or NS...
- Yoshida Electric Industry HPB Series PCB Terminal Block 7.62mm...
- Yoshida Electric Industry PBX Series PCB Terminal Block 7.62mm...