- RS Stock No.:
- 203-3330
- Mfr. Part No.:
- 8WA1895
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 8WH Series Jumper Bar for Use with Cross Links in the Centre of the Terminal
£0.47
Each (In a Pack of 50)
RS Stock No.: 203-8758
- RS Stock No.:
- 203-3330
- Mfr. Part No.:
- 8WA1895
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens Link rail for 2 terminals with size 2.5mm contact spacing.
Screwable mounting type
1g net weight
1g net weight
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | 8WA |
For Use With | 2 Terminals |