Schneider Electric Linergy Series Pre-Drilled Uprights for Use with Rail mounting plate
- RS Stock No.:
- 871-159
- Mfr. Part No.:
- DZ6MZ211
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
£461.51
(exc. VAT)
£553.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £461.51 | £115.378 |
*price indicative
- RS Stock No.:
- 871-159
- Mfr. Part No.:
- DZ6MZ211
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Perforated | |
| Accessory Type | Pre-Drilled Uprights | |
| Series | Linergy | |
| For Use With | Rail mounting plate | |
| Material | Sheet Steel | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Perforated | ||
Accessory Type Pre-Drilled Uprights | ||
Series Linergy | ||
For Use With Rail mounting plate | ||
Material Sheet Steel | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric mounting accessories is designed for secure assembly in various settings. This product ensures seamless installation while providing the necessary support required for reliable performance.
Constructed from steel sheet for durability and strength
Height of 1920 mm optimises structural support in installations
Features zinc-chromate surface treatment for enhanced corrosion resistance
Includes accessories such as pre-drilled supports for user convenience
Available in multiple packaging units to suit different project needs
Related links
- Schneider Electric PanelSeT Series Pre- Drilled Upright Enclosure Profile 2.2 m H, 34 mm D For Use With Spacial
- Schneider Electric Linergy Series Aluminium Connector for Use with M10 Drilled Busbar 34 mm x 34 mm x 30mm
- Schneider Electric Linergy Series Aluminium Connector for Use with M6 Drilled Busbar 30 mm x 30 mm x 20mm
- Schneider Electric Linergy Series Block Module
- Schneider Electric Linergy Series Current Distribution Accessory for Use with INS Linergy Linergy DP Block, NSX
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT G/P Enclosure
- Omron PFP Series Spacer Plate for Use with DIN Rail Mounting Track
- Phoenix Contact FL DIN Series Mounting Plate for Use with DIN Rail
