Weidmüller ZAP/TW ZDU/ZPE Series End Plate
- RS Stock No.:
- 600-482
- Mfr. Part No.:
- 1933810000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 pack of 50 units)*
£24.59
(exc. VAT)
£29.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.59 | £0.492 |
*price indicative
- RS Stock No.:
- 600-482
- Mfr. Part No.:
- 1933810000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | DIN Rail Terminal Accessory | |
| Accessory Type | End Plate | |
| Series | ZAP/TW ZDU/ZPE | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type DIN Rail Terminal Accessory | ||
Accessory Type End Plate | ||
Series ZAP/TW ZDU/ZPE | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller ZAP/TW6/3AN Series End Plate
- RS PRO ZAP Series End Plate for Use with 2.5 mm Terminal ZAP 2.5/2A
- Weidmüller Z Series End Cover for Use with Terminal ZDU 2.5/3AN Terminal ZPE 2.5/3AN
- Weidmüller ZAP/TW ZDLD2.5-2N Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmüller Z Series End Cover for Use with Z Series Terminal
- WAGO 262 Series End Plate
- WAGO 261 Series End Plate
- Phoenix Contact DP-UTTB 4 HV Series End Plate


