Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- RS Stock No.:
- 488-354
- Mfr. Part No.:
- 1457010
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £38.33 |
| 10 + | £35.26 |
*price indicative
- RS Stock No.:
- 488-354
- Mfr. Part No.:
- 1457010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | UM-BASIC | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series UM-BASIC | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed specifically for Raspberry Pi printed-circuit boards, providing a robust and adaptable solution for various applications. Combining form and functionality, it features an innovative modular design that simplifies assembly. The light grey housing, enhanced with turquoise-blue corner inlays, not only offers aesthetic appeal but also ensures that all vital connections are easily accessible. With provisions for secure PCB attachment, this housing guarantees stability and protection of electronic components, making it ideal for both industrial and educational environments.
Optimised for easy use with practical customization options
Reduces logistics complexity with compatible components
Includes pre machined side panels for straightforward assembly
Reduces logistics complexity with compatible components
Includes pre machined side panels for straightforward assembly
Related links
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact UM-BASIC Series Foot Element for Use with DIN Rail Terminal Blocks


