- RS Stock No.:
- 168-2503
- Mfr. Part No.:
- 2320351
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-2503
- Mfr. Part No.:
- 2320351
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Uninterruptible Power Supply, 24V DC Output, 135mm Width - UPS-BAT/LI-ION/24DC/120WH - 2320351
Maintain high levels of operational safety, even during power loss, with this UPS (uninterruptible power supply) from Phoenix Contact. The unit offers superior system availability and combines preventive function monitoring with a powerful power reserve.
Intelligent management capability means the UPS can automatically detect energy storage levels for optimal performance. Its lithium-ion battery provides superior energy density to keep high-powered equipment running smoothly. A long buffer period means the UPS ensures all connected devices continue to operate without interruption, even when longer supply voltage failures occur. The unit is IP20 (ingress protection) rated, so it's protected from touch and large dirt particles.
This UPS is suited to DIN rail mounting and can be used to supply reliable backup power to any industrial control system. Its narrow, uniform design is space-saving for efficient control panel packing space.
Intelligent management capability means the UPS can automatically detect energy storage levels for optimal performance. Its lithium-ion battery provides superior energy density to keep high-powered equipment running smoothly. A long buffer period means the UPS ensures all connected devices continue to operate without interruption, even when longer supply voltage failures occur. The unit is IP20 (ingress protection) rated, so it's protected from touch and large dirt particles.
This UPS is suited to DIN rail mounting and can be used to supply reliable backup power to any industrial control system. Its narrow, uniform design is space-saving for efficient control panel packing space.
• Suitable for use in locations where explosive atmospheres may occur
• Compact dimensions of 202 (H) x 135 (W) x 110mm (D)
• Broad operating temperature range of -20°C to +60°C for safe use in challenging industrial environments
• Compact dimensions of 202 (H) x 135 (W) x 110mm (D)
• Broad operating temperature range of -20°C to +60°C for safe use in challenging industrial environments
Specifications
Attribute | Value |
---|---|
Model | UPS-BAT/LI-ION/24DC/120WH |
Output Voltage | 24V dc |
Input Voltage | 24V dc |
Mounting Type | DIN Rail |
Backup Time | 14min |
Number of Outlets | 1 |
Type | Energy Storage Device |
Current Rating | 30A |
Width | 135mm |
Depth | 110mm |