Murrelektronik Limited Emparro Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 56V dc dc Output, 5A Output, 240W
- RS Stock No.:
- 146-6447
- Mfr. Part No.:
- 85438
- Brand:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 146-6447
- Mfr. Part No.:
- 85438
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 56V dc |
Output Current | 5A |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123mm |
Width | 65mm |
Depth | 138mm |
Series | Emparro |
Mounting Type | DIN Rail |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Standards Met | EN 55011 B, EN 60950-1, EN 61000-3-2, EN 61204-3, SEMI F47 |