Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 5V dc, 8 A Output DC 40 W
- RS Stock No.:
- 897-224
- Mfr. Part No.:
- 2904375
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
£67.33
(exc. VAT)
£80.80
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £67.33 |
*price indicative
- RS Stock No.:
- 897-224
- Mfr. Part No.:
- 2904375
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UNO POWER | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Switched Mode | |
| Maximum Output Voltage | 5V dc | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC | |
| Power | 40W | |
| Output Current | 8A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Remote signal DC-OK | No | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Depth | 84mm | |
| Height | 90mm | |
| Width | 84mm | |
| Hazardous Area Certification | Class I Div. 2 | |
| Standards/Approvals | IEC 61558-2-16, IEC 62368-1, UL 508, UL 60950-1, CSA C22.2 No. 107.1, CSA C22.2 No. 60950-1, SEMI F47 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UNO POWER | ||
Product Type DIN Rail Power Supply | ||
Sub Type Switched Mode | ||
Maximum Output Voltage 5V dc | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC | ||
Power 40W | ||
Output Current 8A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Remote signal DC-OK No | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Depth 84mm | ||
Height 90mm | ||
Width 84mm | ||
Hazardous Area Certification Class I Div. 2 | ||
Standards/Approvals IEC 61558-2-16, IEC 62368-1, UL 508, UL 60950-1, CSA C22.2 No. 107.1, CSA C22.2 No. 60950-1, SEMI F47 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 85% | ||
- COO (Country of Origin):
- VN
Phoenix Contact UNO-PS/1AC/5DC/40W Series DIN Rail Power Supply, 5V DC Output Voltage, 8A Output Current - 2904375
Features & Benefits
Applications
Can the Phoenix Contact DIN rail power supply be used for outdoor installations?
Will the UNO-PS/1AC/5DC/40W power supply work with different input voltage ranges?
Is the DIN rail mount power supply easy to install?
Can the power supply unit handle multiple devices simultaneously?
What is the efficiency level of the Phoenix Contact DIN rail power supply?
Related links
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 5V dc, 8 A Output DC 40 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 5V dc, 5 A Output DC 25 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 48V dc, 2.1 A Output DC 100 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 4.2 A Output DC 100 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 12V dc, 4.6 A Output DC 55 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 2.5 A Output DC 60 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 15V dc, 3.7 A Output DC 55 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 3.75 A Output DC 90 W


