Phoenix Contact UNO POWER Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 12V dc, 8.3 A Output DC 100 W
- RS Stock No.:
- 897-223
- Mfr. Part No.:
- 2902997
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
£95.23
(exc. VAT)
£114.28
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) shipping from 29 October 2026
Units | Per unit |
|---|---|
| 1 + | £95.23 |
*price indicative
- RS Stock No.:
- 897-223
- Mfr. Part No.:
- 2902997
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Power Supply | |
| Series | UNO POWER | |
| Sub Type | Switch Mode Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 100W | |
| Output Current | 8.3A | |
| IP Rating | IP20 | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Depth | 84mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-4-4, EN 61000-4-3, EN 61000-4-2 | |
| Height | 90mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Power Supply | ||
Series UNO POWER | ||
Sub Type Switch Mode Power Supply | ||
Maximum Output Voltage 12V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 100W | ||
Output Current 8.3A | ||
IP Rating IP20 | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Depth 84mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-4-4, EN 61000-4-3, EN 61000-4-2 | ||
Height 90mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- VN
Phoenix Contact Switch-Mode DIN Rail Power Supply Unit, 2 Outputs, 100W Power Rating - UNO-PS/1AC/12DC/100W - 2902997
Phoenix Contact UNO Single Phase Power Supplies
Features and Benefits:
How do I wire a DIN rail power supply?
What are DIN-rail power supplies used for?
Related links
- Phoenix Contact UNO POWER Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 12V dc, 2.5 A Output DC 30 W
- Phoenix Contact UNO POWER Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 28V dc, 6.25 A Output DC 150 W
- Phoenix Contact UNO POWER Switch Mode Power Supply DIN Rail Power Supply 240V ac AC Input 24V dc, 20 A Output DC 480 W
- Phoenix Contact UNO POWER Switched Mode Power Supply DIN Rail Power Supply 264V ac AC Input 12V dc, 4.6 A Output DC 55 W
- Phoenix Contact UNO POWER Switched Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 4.2 A Output DC 100
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 48V dc, 2.1 A Output DC 100 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 15V dc, 6.67 A Output DC 100 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 4.2 A Output DC 100 W


