Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 3.75 A Output DC 90 W
- RS Stock No.:
- 897-219
- Mfr. Part No.:
- 2902994
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
£89.28
(exc. VAT)
£107.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.28 |
*price indicative
- RS Stock No.:
- 897-219
- Mfr. Part No.:
- 2902994
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Power Supply | |
| Series | UNO POWER | |
| Sub Type | Switched Mode | |
| Maximum Output Voltage | 24V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 90W | |
| Output Current | 3.75A | |
| IP Rating | IP20 | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Width | 84mm | |
| Standards/Approvals | EN 61000-4-2, EN 61000-4-3, EN 61000-4-4 | |
| Hazardous Area Certification | No | |
| Height | 90mm | |
| Depth | 90mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Power Supply | ||
Series UNO POWER | ||
Sub Type Switched Mode | ||
Maximum Output Voltage 24V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 90W | ||
Output Current 3.75A | ||
IP Rating IP20 | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Width 84mm | ||
Standards/Approvals EN 61000-4-2, EN 61000-4-3, EN 61000-4-4 | ||
Hazardous Area Certification No | ||
Height 90mm | ||
Depth 90mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 88% | ||
- COO (Country of Origin):
- VN
Phoenix Contact UNO-PS/1AC/24DC/90W/C2LPS Series DIN Rail Power Supply, 24V DC Output Voltage - 2902994
This power supply unit manufactured by Phoenix Contact offers a single-phase input and a 24V DC output with a power rating of 90W. It is designed for DIN rail mounting, making it a Compact and efficient solution for various applications.
Features & Benefits
• Compact design for easy DIN rail mounting
• High energy efficiency with over 90% efficiency and low idling losses
• Wide temperature range from -25°C to +70°C for outdoor installation
• Flexible mounting options with high power density
• Overload and short-circuit protection for added safety
Applications
• Ideal for use in Compact control boxes
Can it operate in both indoor and outdoor environments?
Yes, this power supply unit has a wide temperature range from -25°C to +70°C, making it suitable for outdoor installations.
Will it provide protection against overload and short-circuit?
Yes, it comes with overload and short-circuit protection for added safety.
Is it easy to mount on a DIN rail?
Yes, the Compact design of the power supply unit allows for easy mounting on a DIN rail in various applications.
Can it handle a single-phase input?
Yes, this power supply unit is designed for a single-phase input, offering flexibility in installation options.
Does it offer high energy efficiency?
Yes, it provides over 90% efficiency, ensuring maximum energy efficiency in operation.
Related links
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 3.75 A Output DC 90 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 575V ac AC Input 24V dc, 3.75 A Output DC 90 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 5V dc, 8 A Output DC 40 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 48V dc, 2.1 A Output DC 100 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 12V dc, 4.6 A Output DC 55 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 2.5 A Output DC 60 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 15V dc, 3.7 A Output DC 55 W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 5V dc, 5 A Output DC 25 W


