Recom RACPRO1-S240E Power Supply Power Supply 277V AC Input 24V, 10 A Output DC 240 W
- RS Stock No.:
- 777-818
- Mfr. Part No.:
- RACPRO1-S240E/24
- Brand:
- Recom
Subtotal (1 unit)*
£80.45
(exc. VAT)
£96.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.45 |
*price indicative
- RS Stock No.:
- 777-818
- Mfr. Part No.:
- RACPRO1-S240E/24
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Power Supply | |
| Series | RACPRO1-S240E | |
| Sub Type | Power Supply | |
| Maximum Output Voltage | 24V | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 240W | |
| Output Current | 10A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | CE, REACH, RoHS | |
| Depth | 139mm | |
| Height | 125mm | |
| Width | 39mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 277V | |
| Minimum Input Voltage | 170V | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Power Supply | ||
Series RACPRO1-S240E | ||
Sub Type Power Supply | ||
Maximum Output Voltage 24V | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 240W | ||
Output Current 10A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification CE, REACH, RoHS | ||
Depth 139mm | ||
Height 125mm | ||
Width 39mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 277V | ||
Minimum Input Voltage 170V | ||
Efficiency 94% | ||
- COO (Country of Origin):
- HU
Related links
- Recom RACPRO1-S240 DIN Rail Switching Power Supply Power Supply 370V AC/DC Input 24V, 10 A Output DC 240 W
- Recom RACPRO1-T240 DIN Rail DIN Rail Power Supply 575V ac AC/DC Input 28V dc, 10 A Output DC 240 W
- Recom RACPRO1-4SP DIN Rail Power Supply 28V dc AC Input 24V dc, 10 A Output DC 240 W
- Recom RACPRO1-4SP DIN Rail Power Supply 28V dc AC Input 24V dc, 5 A Output DC 240 W
- Recom RACPRO1-S120 Power Supply Power Supply 370V DC Input 24V, 5 A Output DC 120 W
- Recom RACPRO1-S480 Power Supply Power Supply 370V DC Input 24V, 20 A Output DC 480 W
- Recom RACPRO1-T480 DIN Rail DIN Rail Power Supply 575V ac AC/DC Input 24V dc, 20 A Output DC 480 W
- Recom RACPRO1-T960 DIN Rail DIN Rail Power Supply 575V ac AC/DC Input 28V dc, 40 A Output DC 960 W
