Phoenix Contact TRIO Power Supply Power Supply 277V ac AC Input 100V dc, 1.3 A Output DC 30 W
- RS Stock No.:
- 717-268
- Mfr. Part No.:
- 1399932
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.07
(exc. VAT)
£55.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.07 |
*price indicative
- RS Stock No.:
- 717-268
- Mfr. Part No.:
- 1399932
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Supply | |
| Series | TRIO | |
| Sub Type | Power Supply | |
| Maximum Output Voltage | 100V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Output Current | 1.3A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 90mm | |
| Width | 21mm | |
| Standards/Approvals | WEE | |
| Depth | 90mm | |
| Maximum Input Voltage | 277V ac | |
| Efficiency | 91.9% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Supply | ||
Series TRIO | ||
Sub Type Power Supply | ||
Maximum Output Voltage 100V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 30W | ||
Output Current 1.3A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 90mm | ||
Width 21mm | ||
Standards/Approvals WEE | ||
Depth 90mm | ||
Maximum Input Voltage 277V ac | ||
Efficiency 91.9% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Primary-switched power supply unit designed for efficiency in industrial applications. With its Compact dimensions, it optimises space within control cabinets while delivering a consistent output of 24 V DC at 1.3 A, adjustable between 24 V to 29 V DC. This versatile unit is suitable for outdoor installation due to its wide operating temperature range of -25°C to +70°C, making it Ideal for diverse environmental conditions. Featuring push-in connections and a mounting design that allows for straightforward DIN rail installation, the UNO POWER series provides enhanced flexibility and user convenience, ensuring robust performance and dependable power delivery in a variety of settings.
Extremely narrow overall width, maximising space efficiency in control cabinets
High efficiency reduces energy consumption, resulting in lower operational costs
Wide temperature range allows outdoor installation for versatile applications
Integrated transient surge protection enhances system reliability
Push-in connection method ensures Rapid and secure wiring
Short-circuit-proof design provides an additional layer of safety
Parallel and series connection capability allows for power scaling and redundancy
LED indicator offers clear Visual feedback on operational status
Comprehensive EMC and safety standards compliance ensures reliable operation in demanding environments
Related links
- Phoenix Contact TRIO Power Supply Power Supply 277V ac AC Input 100V dc, 2.5 A Output DC 30 W
- Phoenix Contact TRIO Power Supply Power Supply 277V ac AC/DC Input 24V dc, 3.75 A Output DC 90 W
- Phoenix Contact UNO2 Power Supply 277V AC Input 24V, 2.5 A Output DC 60 W
- Recom RACPRO1-S240E Power Supply Power Supply 277V AC Input 24V, 10 A Output DC 240 W
- Weidmüller ProTOP Switched Mode DIN Rail Power Supply 340 V dc 5 A Output DC 120 W
- Weidmüller PRO Max Switched Mode DIN Rail Power Supply 277V ac AC/DC Input 16V dc, 10 A Output 120 W
- Weidmüller PRO Max Switch-Mode Power Supply Unit DIN Rail Power Supply 277V ac AC/DC Input 56V dc, 5 A Output DC 240 W
- Weidmüller PRO Max Switch-Mode Power Supply Unit DIN Rail Power Supply 277V ac AC/DC Input 16V dc, 6 A Output DC 72 W


