Phoenix Contact TRIO Power Supply Power Supply 240V ac AC Input 48V dc, 10 A Output AC 480 W
- RS Stock No.:
- 717-267
- Mfr. Part No.:
- 1362786
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£244.85
(exc. VAT)
£293.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.85 |
*price indicative
- RS Stock No.:
- 717-267
- Mfr. Part No.:
- 1362786
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Supply | |
| Series | TRIO | |
| Maximum Output Voltage | 48V dc | |
| Sub Type | Power Supply | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 480W | |
| Output Current | 10A | |
| IP Rating | IP20 | |
| Output Voltage Type | AC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WEE | |
| Width | 55mm | |
| Depth | 132mm | |
| Height | 135mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 96.3% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Supply | ||
Series TRIO | ||
Maximum Output Voltage 48V dc | ||
Sub Type Power Supply | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 480W | ||
Output Current 10A | ||
IP Rating IP20 | ||
Output Voltage Type AC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WEE | ||
Width 55mm | ||
Depth 132mm | ||
Height 135mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 96.3% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Primary-switched power supply unit designed for reliable performance in demanding environments. Capable of delivering adjustable output voltage from 40 V DC to 56 V DC at a rated current of 10 A, it ensures consistent power supply across various applications. With its Compact design and push-in connection technology, installation is both quick and efficient, making it Ideal for control cabinets. The device incorporates intelligent diagnostics featuring multicoloured LEDs to indicate operational status, ensuring easy monitoring of VITAL system parameters. Its Durable construction and space-saving attributes contribute to enhanced installation flexibility and reduced material costs.
Smart diagnostics with multicolour LEDs for clear operational status
Compact design allows for side-by-side mounting, saving valuable space
Push-in connection technology enables easy and reliable wiring
Integrated multi-channel device protection boosts system reliability
Dynamic boost function provides up to 15 A for short durations
Robust construction withstands demanding environmental conditions
Mains buffering time of up to 26 MS ensures uninterrupted power support
Supports both AC and DC operation, enhancing versatility
Related links
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 240V ac AC Input 48V dc, 10 A Output DC 480 W
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 240V ac/dc AC/DC Input 24V, 5 A Output DC 480 W
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 240V ac AC/DC Input 24V, 20 A Output AC 480 W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 240V ac AC Input 48V dc, 5 A Output DC 240 W
- Phoenix Contact TRIO Power Supply Power Supply 240V ac AC Input 24V dc, 3 A Output AC 72 W
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 240V DC Input 24V, 20 A Output AC 480 W
- Phoenix Contact TRIO Power Supply Power Supply 240V ac AC/DC Input 48.5V dc, 5 A Output DC 240 W
- Phoenix Contact TRIO Power Supply DIN Rail Power Supply 240V ac AC/DC Input 24V dc, 5 A Output DC 120 W


