Phoenix Contact TRIO Power Supply Power Supply 240V ac AC Input 24V dc, 3 A Output AC 72 W
- RS Stock No.:
- 717-266
- Mfr. Part No.:
- 1362785
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£63.24
(exc. VAT)
£75.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.24 |
*price indicative
- RS Stock No.:
- 717-266
- Mfr. Part No.:
- 1362785
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TRIO | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Sub Type | Power Supply | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 72W | |
| Output Current | 3A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | AC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WEE | |
| Width | 30mm | |
| Depth | 120mm | |
| Height | 135mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Efficiency | 89.1% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TRIO | ||
Product Type Power Supply | ||
Maximum Output Voltage 24V dc | ||
Sub Type Power Supply | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 72W | ||
Output Current 3A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type AC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WEE | ||
Width 30mm | ||
Depth 120mm | ||
Height 135mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Efficiency 89.1% | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Primary-switched power supply unit designed to ensure reliable power distribution for various industrial applications. Engineered with push-in connection technology, this device can easily be mounted on DIN rails, making it a convenient solution for control cabinet installations. It delivers a nominal output of 24V DC with a maximum current of 3A, and features adjustable output settings to meet specific application needs. Enhanced with smart diagnostics, it provides Visual status indicators and alarm contacts, ensuring operational clarity and immediate alerting in case of any issues. Built robustly, this power supply guarantees power efficiency and dependability across various environments.
5A output for short durations, accommodating Peak loads
Push-in connection technology ensures secure and efficient wiring
Multicolour LEDs provide instant diagnostics for monitoring operational status
Integrated multi-channel device protection enhances system reliability
Versatile installation with compatibility for various conductor types, including flexible and rigid connections
Robust construction rated for operational temperatures from -25 °C to 70 °C, ensuring reliability in extreme conditions
Safety features include overvoltage protection, short-circuit proofing, and no-load proofing
Meets stringent EMC and safety standards for diverse industrial applications
Related links
- Phoenix Contact TRIO Power Supply DIN Rail Power Supply 240V ac AC/DC Input 24V dc, 5 A Output DC 120 W
- Phoenix Contact TRIO Power Supply Power Supply 240V ac AC Input 48V dc, 10 A Output AC 480 W
- Phoenix Contact TRIO POWER DIN Rail Power Supply 264V ac 3 A Output DC 72 W
- Phoenix Contact TRIO Power Supply Power Supply 240V ac AC/DC Input 48.5V dc, 5 A Output DC 240 W
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 240V DC Input 24V, 20 A Output AC 480 W
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 240V ac/dc AC/DC Input 24V, 5 A Output DC 480 W
- Phoenix Contact TRIO Power Supply Power Supply 277V ac AC/DC Input 24V dc, 3.75 A Output DC 90 W
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 240V ac DC Input 24V, 10 A Output DC 240 W

