Lumberg 036297 Series, 8 Pole Connector Housing IP68

  • RS Stock No. 748-0955
  • Mfr. Part No. 036297 08-1
  • Brand Lumberg
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

036297 Series 3G-4G Empty Flange Chassis Socket Connector

Lumberg 036297 Series 3G-4G empty flange chassis socket connectors with internal thread are ideal for use within the mobile communications network structure in applications such as base stations, antenna remote electrical tilts (RET), bias tees, tower-mounted amplifiers (TMA), surge protections and similar applications that require a robust flange chassis connector. When mated these 3G-4G circular connectors offer protection up to IP68 once the counterparts are screwed together. Connector crimp contacts are available in gilded or silvered versions.

Connectors compliant with AISG specification
Protection IP68
Salt mist resistant
UV resistant
Wire section 0.25 to 0.75 mm2 (23 - 18 AWG)
Temperature range -40 to +85 °C
NBR gasket material

Note

For crimp contacts see 7480970 and 7480961

Standards

IEC 60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Specifications
Attribute Value
Number of Contacts 8
Body Orientation Straight
IP Rating IP68
Series 036297
Housing Material Zinc Alloy
Discontinued product