EMERSON – ASCO 551 2P+E Solenoid Connector Indicator Light, 230V Voltage
- RS Stock No.:
- 777-590
- Mfr. Part No.:
- 88122410
- Brand:
- EMERSON ? ASCO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£20.67
(exc. VAT)
£24.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.67 |
| 10 + | £19.01 |
*price indicative
- RS Stock No.:
- 777-590
- Mfr. Part No.:
- 88122410
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Solenoid Connector | |
| Pole Format | 2P+E | |
| Voltage | 230V | |
| Current | 10A | |
| Cable Diameter Range | 8 mm | |
| Indicator Light | Yes | |
| Cable Gland Size | PG9 | |
| Colour | Black | |
| Termination Type | Screwed Terminals | |
| Series | 551 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Solenoid Connector | ||
Pole Format 2P+E | ||
Voltage 230V | ||
Current 10A | ||
Cable Diameter Range 8 mm | ||
Indicator Light Yes | ||
Cable Gland Size PG9 | ||
Colour Black | ||
Termination Type Screwed Terminals | ||
Series 551 | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The EMERSON – ASCO flow control is designed to regulate fluid flow and provide precise control in pneumatic systems. Its robust construction ensures reliability under varying pressures and temperatures, making it an Ideal choice for versatile applications.
Pressure rating up to 265 psi for robust operation
Temperature range from -20 °F to 176 °F, adaptable to diverse environments
Compatible with Buna-N and FKM O-rings for versatile sealing options
Requires fewer turns for assembly, enhancing operational efficiency
Related links
- EMERSON – ASCO 551 2P+E Solenoid Connector Indicator Light, 110V Voltage
- EMERSON – ASCO 551 2P+E Solenoid Connector Indicator Light, 115V Voltage
- EMERSON – ASCO 551 2P+E Solenoid Connector, 250V Voltage
- EMERSON – ASCO 551 2P+E Solenoid Connector, 115V Voltage
- EMERSON – ASCO 551 2P+E Solenoid Connector, 48V Voltage
- EMERSON – ASCO 551 2P+E Solenoid Connector, 24V Voltage
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 230V Voltage
- Molex 1212 2 DIN 43650 Solenoid Connector Indicator Light, 230V Voltage
